Part Details for IDT74LVC16373APFG8 by Renesas Electronics Corporation
Overview of IDT74LVC16373APFG8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Part Details for IDT74LVC16373APFG8
IDT74LVC16373APFG8 CAD Models
IDT74LVC16373APFG8 Part Data Attributes
|
IDT74LVC16373APFG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC16373APFG8
Renesas Electronics Corporation
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for IDT74LVC16373APFG8
This table gives cross-reference parts and alternative options found for IDT74LVC16373APFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC16373APFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVC16373APF | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | IDT74LVC16373APFG8 vs IDT74LVC16373APF |
IDT74LVCH16373APF | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | Integrated Device Technology Inc | IDT74LVC16373APFG8 vs IDT74LVCH16373APF |
74LVC16373ADGVRG4 | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | IDT74LVC16373APFG8 vs 74LVC16373ADGVRG4 |
IDT74LVC16373APF8 | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | IDT74LVC16373APFG8 vs IDT74LVC16373APF8 |
IDT74LVC16373APFG | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | IDT74LVC16373APFG8 vs IDT74LVC16373APFG |
IDT74LVC16373APFG8 | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | Integrated Device Technology Inc | IDT74LVC16373APFG8 vs IDT74LVC16373APFG8 |
IDT74LVC16373APFG | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | IDT74LVC16373APFG8 vs IDT74LVC16373APFG |
SN74LVC16373ADGVR | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125 | Texas Instruments | IDT74LVC16373APFG8 vs SN74LVC16373ADGVR |
IDT74LVCH16373APF8 | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | Integrated Device Technology Inc | IDT74LVC16373APFG8 vs IDT74LVCH16373APF8 |
74LVC16373ADGVRE4 | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125 | Texas Instruments | IDT74LVC16373APFG8 vs 74LVC16373ADGVRE4 |