Part Details for IDT79R2010AB12QJB by Integrated Device Technology Inc
Overview of IDT79R2010AB12QJB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT79R2010AB12QJB
IDT79R2010AB12QJB CAD Models
IDT79R2010AB12QJB Part Data Attributes:
|
IDT79R2010AB12QJB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79R2010AB12QJB
Integrated Device Technology Inc
Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CERQUAD-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | IDT79R2000A | |
Clock Frequency-Max | 12.5 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-GQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, FLOATING POINT ACCELERATOR |
Alternate Parts for IDT79R2010AB12QJB
This table gives cross-reference parts and alternative options found for IDT79R2010AB12QJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R2010AB12QJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79R3010AE-33FJB | Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 | Integrated Device Technology Inc | IDT79R2010AB12QJB vs IDT79R3010AE-33FJB |
IDT79R3010AE33QJM | Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 | Integrated Device Technology Inc | IDT79R2010AB12QJB vs IDT79R3010AE33QJM |
PR3010A-25SG84C | Floating Point Accelerator, 32-Bit, CMOS, CPGA84, CAVITY DOWN, HERMETIC SEALED, CERAMIC, PGA-84 | Pyramid Semiconductor Corporation | IDT79R2010AB12QJB vs PR3010A-25SG84C |
IDT79R3010AE33F | 32-BIT, FLOATING POINT ACCELERATOR, CQFP84, CAVITY DOWN, QFP-84 | Integrated Device Technology Inc | IDT79R2010AB12QJB vs IDT79R3010AE33F |
IDT79R3010A-20F | Floating Point Accelerator, 32-Bit, CMOS, CQFP84, CAVITY DOWN, QFP-84 | Integrated Device Technology Inc | IDT79R2010AB12QJB vs IDT79R3010A-20F |
IDT79R3010A16QJB | Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 | Integrated Device Technology Inc | IDT79R2010AB12QJB vs IDT79R3010A16QJB |
IDT79R3010AG | Floating Point Accelerator, 32-Bit, CMOS, CPGA84, CAVITY DOWN, PGA-84 | Integrated Device Technology Inc | IDT79R2010AB12QJB vs IDT79R3010AG |
IDT79R3010A-16FJ | Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 | Integrated Device Technology Inc | IDT79R2010AB12QJB vs IDT79R3010A-16FJ |
IDT79R3010AE-33GB | Floating Point Accelerator, 32-Bit, CMOS, CPGA84, CAVITY DOWN, PGA-84 | Integrated Device Technology Inc | IDT79R2010AB12QJB vs IDT79R3010AE-33GB |
IDT79R3010AE-37G | Floating Point Accelerator, 32-Bit, CMOS, CPGA84, CAVITY DOWN, PGA-84 | Integrated Device Technology Inc | IDT79R2010AB12QJB vs IDT79R3010AE-37G |