Part Details for IDT79R3010A16GM by Integrated Device Technology Inc
Overview of IDT79R3010A16GM by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT79R3010A16GM
IDT79R3010A16GM CAD Models
IDT79R3010A16GM Part Data Attributes:
|
IDT79R3010A16GM
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79R3010A16GM
Integrated Device Technology Inc
32-BIT, FLOATING POINT ACCELERATOR, CPGA84, CAVITY DOWN, CERAMIC, PGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
Barrel Shifter | NO | |
Boundary Scan | NO | |
Bus Compatibility | R3000A; R3001 | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 30.6705 mm | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Supply Current-Max | 575 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 30.6705 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, FLOATING POINT ACCELERATOR |
Alternate Parts for IDT79R3010A16GM
This table gives cross-reference parts and alternative options found for IDT79R3010A16GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R3010A16GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79R3010AE-40F | Floating Point Accelerator, 32-Bit, CMOS, CQFP84, CAVITY DOWN, QFP-84 | Integrated Device Technology Inc | IDT79R3010A16GM vs IDT79R3010AE-40F |
IDT79R3010A-20FJM | Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 | Integrated Device Technology Inc | IDT79R3010A16GM vs IDT79R3010A-20FJM |
IDT79R3010A20QJM | Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 | Integrated Device Technology Inc | IDT79R3010A16GM vs IDT79R3010A20QJM |
IDT79R3010A-16FJ | Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 | Integrated Device Technology Inc | IDT79R3010A16GM vs IDT79R3010A-16FJ |
IDT79R3010AE-37FJ | Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 | Integrated Device Technology Inc | IDT79R3010A16GM vs IDT79R3010AE-37FJ |
PR3010A-33SR84M | Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, HERMETIC SEALED, CERAMIC, QFP-84 | Pyramid Semiconductor Corporation | IDT79R3010A16GM vs PR3010A-33SR84M |
IDT79R3010A-20FJB | Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 | Integrated Device Technology Inc | IDT79R3010A16GM vs IDT79R3010A-20FJB |
PR3010A-20SG84C | Floating Point Accelerator, 32-Bit, CMOS, CPGA84, CAVITY DOWN, HERMETIC SEALED, CERAMIC, PGA-84 | Pyramid Semiconductor Corporation | IDT79R3010A16GM vs PR3010A-20SG84C |
IDT79R3010AE-25G | 32-BIT, FLOATING POINT ACCELERATOR, CPGA84, CAVITY DOWN, PGA-84 | Integrated Device Technology Inc | IDT79R3010A16GM vs IDT79R3010AE-25G |
IDT79R3010AE-33GM | Floating Point Accelerator, 32-Bit, CMOS, CPGA84, CAVITY DOWN, PGA-84 | Integrated Device Technology Inc | IDT79R3010A16GM vs IDT79R3010AE-33GM |