Microcontrollers and Processors
IDT79R3010AE33QJ
Integrated Device Technology Inc
Description: Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84

Overview of IDT79R3010AE33QJ by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT79R3010AE33QJ by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT79R3010AE33QJ by Integrated Device Technology Inc

IDT79R3010AE33QJ
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFN
Package Description
QCCJ,
Pin Count
84
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Barrel Shifter
NO
Boundary Scan
NO
Bus Compatibility
R3000A; R3001
Clock Frequency-Max
66.66 MHz
External Data Bus Width
32
JESD-30 Code
S-GQCC-J84
JESD-609 Code
e0
Length
29.21 mm
Number of Terminals
84
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
700 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.21 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
Want to compare parts?
  1. IDT79R3010AE33QJ
    Integrated Device Technology Inc
    Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84
    VS

Alternate Parts for IDT79R3010AE33QJ

This table gives cross-reference parts and alternative options found for IDT79R3010AE33QJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R3010AE33QJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT79R3010AE-33FJB Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 Integrated Device Technology Inc IDT79R3010AE33QJ vs IDT79R3010AE-33FJB
PR3010A-33SR84B Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, HERMETIC SEALED, CERAMIC, QFP-84 Pyramid Semiconductor Corporation IDT79R3010AE33QJ vs PR3010A-33SR84B
IDT79R3010AE-33FJM Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 Integrated Device Technology Inc IDT79R3010AE33QJ vs IDT79R3010AE-33FJM
Part Number Description Manufacturer Compare
IDT79R3010A20G Floating Point Accelerator, 32-Bit, CMOS, CPGA84, CAVITY DOWN, PGA-84 Integrated Device Technology Inc IDT79R3010AE33QJ vs IDT79R3010A20G
IDT79R3010AE-33F Floating Point Accelerator, 32-Bit, CMOS, CQFP84, CAVITY DOWN, QFP-84 Integrated Device Technology Inc IDT79R3010AE33QJ vs IDT79R3010AE-33F
IDT79R3010A20QJB Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 Integrated Device Technology Inc IDT79R3010AE33QJ vs IDT79R3010A20QJB
PR3010A-20SF84M Floating Point Accelerator, 32-Bit, CMOS, CQFP84, CAVITY DOWN, HERMETIC SEALED, STRAIGHT, CERAMIC, QFP-84 Pyramid Semiconductor Corporation IDT79R3010AE33QJ vs PR3010A-20SF84M
PR3010A-25SG84C Floating Point Accelerator, 32-Bit, CMOS, CPGA84, CAVITY DOWN, HERMETIC SEALED, CERAMIC, PGA-84 Pyramid Semiconductor Corporation IDT79R3010AE33QJ vs PR3010A-25SG84C
IDT79R3010A16F 32-BIT, FLOATING POINT ACCELERATOR, CQFP84, CAVITY DOWN, QFP-84 Integrated Device Technology Inc IDT79R3010AE33QJ vs IDT79R3010A16F
PR3010A-33SG84C Floating Point Accelerator, 32-Bit, CMOS, CPGA84, CAVITY DOWN, HERMETIC SEALED, CERAMIC, PGA-84 Pyramid Semiconductor Corporation IDT79R3010AE33QJ vs PR3010A-33SG84C
IDT79R3010A-20FJB Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 Integrated Device Technology Inc IDT79R3010AE33QJ vs IDT79R3010A-20FJB
IDT79R3010AE25QJM Floating Point Accelerator, 32-Bit, CMOS, CQCC84, CAVITY UP, CERPACK-84 Integrated Device Technology Inc IDT79R3010AE33QJ vs IDT79R3010AE25QJM
IDT79R3010AE-40F Floating Point Accelerator, 32-Bit, CMOS, CQFP84, CAVITY DOWN, QFP-84 Integrated Device Technology Inc IDT79R3010AE33QJ vs IDT79R3010AE-40F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT79R3010AE33QJ by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT79R3010AE33QJ by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT79R3010AE33QJ would you like to use for your alert(s)?
  • Please alert me when IDT79R3010AE33QJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT79R3010AE33QJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT79R3010AE33QJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT79R3010AE33QJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT79R3010AE33QJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT79R3010AE33QJ by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: