Part Details for IDT79R3081E-20DL by Integrated Device Technology Inc
Overview of IDT79R3081E-20DL by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK3720DLF | Renesas Electronics Corporation | 27 MHz and 54 MHz 3.3 Volt VCXO | |
MK3720DLFTR | Renesas Electronics Corporation | 27 MHz and 54 MHz 3.3 Volt VCXO | |
10091777-E0E-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarized header guide module with key. |
Part Details for IDT79R3081E-20DL
IDT79R3081E-20DL CAD Models
IDT79R3081E-20DL Part Data Attributes
|
IDT79R3081E-20DL
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79R3081E-20DL
Integrated Device Technology Inc
RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | HQCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Low Power Mode | NO | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Current-Max | 475 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79R3081E-20DL
This table gives cross-reference parts and alternative options found for IDT79R3081E-20DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R3081E-20DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RV3081-33MJ8 | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQCC84, MQUAD-84 | Integrated Device Technology Inc | IDT79R3081E-20DL vs IDT79RV3081-33MJ8 |
IDT79RV3081E-20DL | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT79R3081E-20DL vs IDT79RV3081E-20DL |
IDT79R3052-40DL | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT79R3081E-20DL vs IDT79R3052-40DL |
79RV3081E33MJM | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQCC84, MQUAD-84 | Integrated Device Technology Inc | IDT79R3081E-20DL vs 79RV3081E33MJM |
IDT79RV3081-25MJ | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, MQUAD-84 | Integrated Device Technology Inc | IDT79R3081E-20DL vs IDT79RV3081-25MJ |
79R308125MJB | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, MQUAD-84 | Integrated Device Technology Inc | IDT79R3081E-20DL vs 79R308125MJB |
79R3041-25JG8 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, CAVITY DOWN, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT79R3081E-20DL vs 79R3041-25JG8 |
IDT79R3081E-40DL | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT79R3081E-20DL vs IDT79R3081E-40DL |
IDT79R3041-33J | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQCC84, CAVITY DOWN, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT79R3081E-20DL vs IDT79R3041-33J |
79R3041-16J | RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, PQCC84, CAVITY DOWN, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT79R3081E-20DL vs 79R3041-16J |