Microcontrollers and Processors
IDT79RC64V75-180DP
Integrated Device Technology Inc
Description: RISC Microprocessor, 64-Bit, 180MHz, PQFP208, POWER, QFP-208

Overview of IDT79RC64V75-180DP by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT79RC64V75-180DP by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT79RC64V75-180DP by Integrated Device Technology Inc

IDT79RC64V75-180DP
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
FQFP,
Pin Count
208
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
64
Bit Size
64
Boundary Scan
YES
Clock Frequency-Max
180 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
Low Power Mode
YES
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Speed
180 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. IDT79RC64V75-180DP
    Integrated Device Technology Inc
    RISC Microprocessor, 64-Bit, 180MHz, PQFP208, POWER, QFP-208
    VS

Alternate Parts for IDT79RC64V75-180DP

This table gives cross-reference parts and alternative options found for IDT79RC64V75-180DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79RC64V75-180DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT79RC64V474180DPI 64-BIT, 180MHz, RISC PROCESSOR, PQFP208, 28 X 28 X 3.40 MM, POWER, PLASTIC, QFP-208 Integrated Device Technology Inc IDT79RC64V75-180DP vs IDT79RC64V474180DPI
IDT79RC64V474180DPGI 64-BIT, 180MHz, RISC PROCESSOR, PQFP208, 28 X 28 X 3.40 MM, POWER, PLASTIC, QFP-208 Integrated Device Technology Inc IDT79RC64V75-180DP vs IDT79RC64V474180DPGI
Part Number Description Manufacturer Compare
ACT-7000ASC-350F24T RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham Power Products IDT79RC64V75-180DP vs ACT-7000ASC-350F24T
ACT-5260PC-100F24C RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham PLC IDT79RC64V75-180DP vs ACT-5260PC-100F24C
ACT-5261PC-250F24C RISC Microprocessor, 64-Bit, 250MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham Power Products IDT79RC64V75-180DP vs ACT-5261PC-250F24C
SB80486SXSC33 Microprocessor, 32-Bit, 33MHz, MOS, PQFP208, SQFP-208 Intel Corporation IDT79RC64V75-180DP vs SB80486SXSC33
79RV4650-200DP9 RISC Microprocessor, 64-Bit, 200MHz, PQFP208, PLASTIC, QFP-208 Integrated Device Technology Inc IDT79RC64V75-180DP vs 79RV4650-200DP9
79RC32V333100DHI RISC Microprocessor, 32-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, MO-143FA-1, QFP-208 Integrated Device Technology Inc IDT79RC64V75-180DP vs 79RC32V333100DHI
ST486DX2-V80QS 32-BIT, 80MHz, MICROPROCESSOR, PQFP208, PLASTIC, QFP-208 STMicroelectronics IDT79RC64V75-180DP vs ST486DX2-V80QS
79RC32T355133DHG RISC Microprocessor, 32-Bit, 133MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, MO-143FA1, PLASTIC, QFP-208 Integrated Device Technology Inc IDT79RC64V75-180DP vs 79RC32T355133DHG
ACT-5271PC-150F17C RISC Microprocessor, 64-Bit, 150MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 Cobham Power Products IDT79RC64V75-180DP vs ACT-5271PC-150F17C
ACT-5261PC-250F24T RISC Microprocessor, 64-Bit, 250MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham PLC IDT79RC64V75-180DP vs ACT-5261PC-250F24T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT79RC64V75-180DP by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT79RC64V75-180DP by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT79RC64V75-180DP would you like to use for your alert(s)?
  • Please alert me when IDT79RC64V75-180DP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT79RC64V75-180DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT79RC64V75-180DP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT79RC64V75-180DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT79RC64V75-180DP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT79RC64V75-180DP by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: