Part Details for IDT79RV4640133DUI by Integrated Device Technology Inc
Overview of IDT79RV4640133DUI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT79RV4640133DUI
IDT79RV4640133DUI CAD Models
IDT79RV4640133DUI Part Data Attributes
|
IDT79RV4640133DUI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79RV4640133DUI
Integrated Device Technology Inc
64-BIT, 133MHz, RISC PROCESSOR, PQFP128, PLASTIC, QFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP128,1.2SQ,32 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | NO | |
Clock Frequency-Max | 67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 27.69 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,1.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supplies | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.86 mm | |
Speed | 133 MHz | |
Supply Current-Max | 575 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 27.69 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79RV4640133DUI
This table gives cross-reference parts and alternative options found for IDT79RV4640133DUI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79RV4640133DUI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RV4640-133DU | RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | IDT79RV4640133DUI vs IDT79RV4640-133DU |
IDT79RV4640133DU | 64-BIT, 133MHz, RISC PROCESSOR, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | IDT79RV4640133DUI vs IDT79RV4640133DU |
IDT79RV4640-133DUI | RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | IDT79RV4640133DUI vs IDT79RV4640-133DUI |
79RV4640133DUI | RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | IDT79RV4640133DUI vs 79RV4640133DUI |
IDT79RV4640133DUG | RISC Microprocessor, 64-Bit, 133MHz, PQFP128, GREEN, PLASTIC, QFP-128 | Integrated Device Technology Inc | IDT79RV4640133DUI vs IDT79RV4640133DUG |