Part Details for IDT7M4084L85N by Integrated Device Technology Inc
Overview of IDT7M4084L85N by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7M4084L85N
IDT7M4084L85N CAD Models
IDT7M4084L85N Part Data Attributes
|
IDT7M4084L85N
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7M4084L85N
Integrated Device Technology Inc
SRAM Module, 2MX8, 85ns, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DIP, DIP36,.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T36 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP36,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT7M4084L85N
This table gives cross-reference parts and alternative options found for IDT7M4084L85N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7M4084L85N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9562402HNX | SRAM Module, 512KX32, 100ns, CMOS, QFP-68 | Mercury Systems Inc | IDT7M4084L85N vs 5962-9562402HNX |
SYS82000FKXAL-12 | SRAM Module, 2MX8, 120ns, CMOS, PDIP36, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | IDT7M4084L85N vs SYS82000FKXAL-12 |
WS512K32-70HIE | SRAM Module, 2MX8, 70ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | IDT7M4084L85N vs WS512K32-70HIE |
WS512K32-120HME | SRAM Module, 2MX8, 120ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | IDT7M4084L85N vs WS512K32-120HME |
WS512K32-100G2M | SRAM Module, 2MX8, 100ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Electronic Designs Corp | IDT7M4084L85N vs WS512K32-100G2M |
WS512K32F-85G2I | SRAM Module, 2MX8, 85ns, CMOS, | White Electronic Designs Corp | IDT7M4084L85N vs WS512K32F-85G2I |
SYS82000RKX-85 | SRAM Module, 2MX8, 85ns, CMOS, PLASTIC, SIP-36 | Mosaic Semiconductor Inc | IDT7M4084L85N vs SYS82000RKX-85 |
SYS82000FKXAI-70 | SRAM Module, 2MX8, 70ns, CMOS, PDIP36, PLASTIC, DIP-36 | Mosaic Semiconductor Inc | IDT7M4084L85N vs SYS82000FKXAI-70 |
FTS82000FKXL-85 | Standard SRAM, 2MX8, 85ns, CMOS, PDIP36, 0.600 INCH, DIP-36 | Force Technologies Ltd | IDT7M4084L85N vs FTS82000FKXL-85 |
SYS82000FKXLI-85 | SRAM Module, 2MX8, 85ns, CMOS, PDMA36, 0.600 INCH, LOW PROFILE, PLASTIC, MODULE, DIP-36 | APTA Group Inc | IDT7M4084L85N vs SYS82000FKXLI-85 |