Part Details for IDT7MP4145S15M by Integrated Device Technology Inc
Overview of IDT7MP4145S15M by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7MP4145S15M
IDT7MP4145S15M CAD Models
IDT7MP4145S15M Part Data Attributes
|
IDT7MP4145S15M
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7MP4145S15M
Integrated Device Technology Inc
SRAM Module, 256KX32, 15ns, CMOS, SIMM-72
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SIMM | |
Package Description | SIMM-72 | |
Pin Count | 72 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | CONFIGURABLE AS 256K X 32 | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 16.764 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 1.36 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for IDT7MP4145S15M
This table gives cross-reference parts and alternative options found for IDT7MP4145S15M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7MP4145S15M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM4M4060S20AM | SRAM Module, 256KX32, 20ns, CMOS, ANGLED, SIMM-72 | IXYS Corporation | IDT7MP4145S15M vs PDM4M4060S20AM |
EDI8G32259C25MMC | SRAM Module, 256KX32, 25ns, CMOS, SIMM-72 | White Electronic Designs Corp | IDT7MP4145S15M vs EDI8G32259C25MMC |
CYM1841AP7-20C | SRAM Module, 256KX32, 20ns, CMOS, PSMA72, PLASTIC, SIMM-72 | Cypress Semiconductor | IDT7MP4145S15M vs CYM1841AP7-20C |
DPS256X32KW-25C | SRAM Module, 1MX8, 25ns, CMOS, PSMA72, PLASTIC, SIMM-72 | B&B Electronics Manufacturing Company | IDT7MP4145S15M vs DPS256X32KW-25C |
EDI8G32259C15MMC | SRAM Module, 256KX32, 15ns, CMOS, SIMM-72 | White Electronic Designs Corp | IDT7MP4145S15M vs EDI8G32259C15MMC |
EDI8F32259C12MMC | SRAM Module, 256KX32, 12ns, CMOS, STRAIGHT, SIMM-72 | White Electronic Designs Corp | IDT7MP4145S15M vs EDI8F32259C12MMC |
CYM1841BP7-35C | SRAM Module, 256KX32, 35ns, CMOS, PLASTIC, SIMM-72 | Cypress Semiconductor | IDT7MP4145S15M vs CYM1841BP7-35C |
EDI8G32259C25MNC | SRAM Module, 256KX32, 25ns, CMOS, SIMM-72 | White Electronic Designs Corp | IDT7MP4145S15M vs EDI8G32259C25MNC |
EDI8F32259C25MNC | SRAM Module, 256KX32, 25ns, CMOS, SIMM-72 | White Electronic Designs Corp | IDT7MP4145S15M vs EDI8F32259C25MNC |
PDM4M4060S15M | SRAM Module, 1MX8, 15ns, CMOS, PSMA72 | Paradigm Technology Inc | IDT7MP4145S15M vs PDM4M4060S15M |