Part Details for IDTQS3251QG8 by Renesas Electronics Corporation
Overview of IDTQS3251QG8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDTQS3251QG8
IDTQS3251QG8 CAD Models
IDTQS3251QG8 Part Data Attributes
|
IDTQS3251QG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDTQS3251QG8
Renesas Electronics Corporation
Multiplexer And Demux/Decoder, F/FAST Series, 1-Func, 1 Line Input, 8 Line Output, True Output, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Outputs | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for IDTQS3251QG8
This table gives cross-reference parts and alternative options found for IDTQS3251QG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3251QG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3251QG | Multiplexer And Demux/Decoder, F/FAST Series, 1-Func, 1 Line Input, 8 Line Output, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | IDTQS3251QG8 vs IDTQS3251QG |
IDTQS3251Q8 | Multiplexer And Demux/Decoder, F/FAST Series, 1-Func, 1 Line Input, 8 Line Output, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | IDTQS3251QG8 vs IDTQS3251Q8 |
IDTQS3251Q | Multiplexer And Demux/Decoder, F/FAST Series, 1-Func, 1 Line Input, 8 Line Output, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | IDTQS3251QG8 vs IDTQS3251Q |
IDTQS3251QG8 | Multiplexer And Demux/Decoder, F/FAST Series, 1-Func, 1 Line Input, 8 Line Output, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | IDTQS3251QG8 vs IDTQS3251QG8 |