Logic
IDTQS3VH16233PAG8
Description: Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, TSSOP-56

Overview of IDTQS3VH16233PAG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Price & Stock for IDTQS3VH16233PAG8 by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components CB3Q/3VH/3C/2B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56 1520
  • 1 $3.3300
  • 488 $1.8315
  • 1,093 $1.6650
$1.6650 / $3.3300 Buy Now

CAD Models for IDTQS3VH16233PAG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDTQS3VH16233PAG8 by Integrated Device Technology Inc

IDTQS3VH16233PAG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Count Direction
BIDIRECTIONAL
Family
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Load Capacitance (CL)
50 pF
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Inputs
1
Number of Outputs
2
Number of Ports
3
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
0.2 ns
Propagation Delay (tpd)
0.2 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. IDTQS3VH16233PAG8
    Integrated Device Technology Inc
    Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, TSSOP-56
    VS

Alternate Parts for IDTQS3VH16233PAG8

This table gives cross-reference parts and alternative options found for IDTQS3VH16233PAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3VH16233PAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74CB3Q3251DBQRE4 CB3Q/3VH/3C/2B SERIES, 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 Texas Instruments IDTQS3VH16233PAG8 vs 74CB3Q3251DBQRE4
IDTQS3VH16233PAG Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, LEAD FREE, TSSOP-56 Integrated Device Technology Inc IDTQS3VH16233PAG8 vs IDTQS3VH16233PAG
PI3CH360Q Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 3-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation IDTQS3VH16233PAG8 vs PI3CH360Q
SN74CB3Q3251PWRE4 1-of-8 FET Multiplexer/Demultiplexer 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-TSSOP -40 to 85 Texas Instruments IDTQS3VH16233PAG8 vs SN74CB3Q3251PWRE4
74CB3Q3251DGVRE4 1-of-8 FET Multiplexer/Demultiplexer 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-TVSOP -40 to 85 Texas Instruments IDTQS3VH16233PAG8 vs 74CB3Q3251DGVRE4
74CB3Q3253DBQRE4 CB3Q/3VH/3C/2B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 Texas Instruments IDTQS3VH16233PAG8 vs 74CB3Q3253DBQRE4
Part Number Description Manufacturer Compare
PI3CH360Q Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 3-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation IDTQS3VH16233PAG8 vs PI3CH360Q
SN74CB3Q3251PWRG4 CB3Q/3VH/3C/2B SERIES, 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments IDTQS3VH16233PAG8 vs SN74CB3Q3251PWRG4
SN74CB3Q3251PWRE4 1-of-8 FET Multiplexer/Demultiplexer 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-TSSOP -40 to 85 Texas Instruments IDTQS3VH16233PAG8 vs SN74CB3Q3251PWRE4
74CB3Q3253DBQRE4 CB3Q/3VH/3C/2B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 Texas Instruments IDTQS3VH16233PAG8 vs 74CB3Q3253DBQRE4
74CB3Q3251DGVRE4 1-of-8 FET Multiplexer/Demultiplexer 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-TVSOP -40 to 85 Texas Instruments IDTQS3VH16233PAG8 vs 74CB3Q3251DGVRE4
IDTQS3VH16233PAG Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, LEAD FREE, TSSOP-56 Integrated Device Technology Inc IDTQS3VH16233PAG8 vs IDTQS3VH16233PAG

Related Parts for IDTQS3VH16233PAG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDTQS3VH16233PAG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDTQS3VH16233PAG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDTQS3VH16233PAG8 would you like to use for your alert(s)?
  • Please alert me when IDTQS3VH16233PAG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDTQS3VH16233PAG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDTQS3VH16233PAG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDTQS3VH16233PAG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDTQS3VH16233PAG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDTQS3VH16233PAG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: