Part Details for SN74CB3Q3251PWRE4 by Texas Instruments
Overview of SN74CB3Q3251PWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CB3Q3251PWRE4
SN74CB3Q3251PWRE4 CAD Models
SN74CB3Q3251PWRE4 Part Data Attributes
|
SN74CB3Q3251PWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3Q3251PWRE4
Texas Instruments
1-of-8 FET Multiplexer/Demultiplexer 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 2 mA | |
Prop. Delay@Nom-Sup | 0.12 ns | |
Propagation Delay (tpd) | 0.18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74CB3Q3251PWRE4
This table gives cross-reference parts and alternative options found for SN74CB3Q3251PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3Q3251PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CB3Q3251DBQRE4 | CB3Q/3VH/3C/2B SERIES, 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | SN74CB3Q3251PWRE4 vs 74CB3Q3251DBQRE4 |
IDTQS3VH16233PAG | Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, LEAD FREE, TSSOP-56 | Integrated Device Technology Inc | SN74CB3Q3251PWRE4 vs IDTQS3VH16233PAG |
PI3CH360Q | Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 3-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | SN74CB3Q3251PWRE4 vs PI3CH360Q |
74CB3Q3251DGVRE4 | 1-of-8 FET Multiplexer/Demultiplexer 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-TVSOP -40 to 85 | Texas Instruments | SN74CB3Q3251PWRE4 vs 74CB3Q3251DGVRE4 |
74CB3Q3253DBQRE4 | CB3Q/3VH/3C/2B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | SN74CB3Q3251PWRE4 vs 74CB3Q3253DBQRE4 |
IDTQS3VH16233PAG8 | Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 16-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74CB3Q3251PWRE4 vs IDTQS3VH16233PAG8 |