-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, TO-247, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3449
|
Newark | Diode, 600V, 150A, To247-3, Repetitive Peak Reverse Voltage:600V, Average Forward Current:150A, Diode Configuration:Single, Forward Voltage Max:2V, Reverse Recovery Time:120Ns, Forward Surge Current:400A, Diode Case Style:To-247 Rohs Compliant: Yes |Infineon IDW100E60FKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2200 / $3.6700 | Buy Now |
DISTI #
IDW100E60FKSA1-ND
|
DigiKey | DIODE GP 600V 150A TO247-3-1 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
691 In Stock |
|
$1.6542 / $3.5400 | Buy Now |
DISTI #
IDW100E60FKSA1
|
Avnet Americas | Diode Switching 600V 150A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IDW100E60FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.6141 / $1.9599 | Buy Now |
DISTI #
E02:0323_00275437
|
Arrow Electronics | Diode Switching 600V 150A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2411 | Europe - 140 |
|
$1.6762 / $2.9118 | Buy Now |
DISTI #
V36:1790_06378002
|
Arrow Electronics | Diode Switching 600V 150A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2308 | Americas - 125 |
|
$1.6480 / $3.4700 | Buy Now |
DISTI #
69266948
|
Verical | Diode Switching 600V 150A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2138 | Americas - 480 |
|
$2.4750 / $4.1000 | Buy Now |
DISTI #
78966897
|
Verical | Diode Switching 600V 150A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2411 | Americas - 140 |
|
$1.5881 / $2.9080 | Buy Now |
DISTI #
69099475
|
Verical | Diode Switching 600V 150A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2308 | Americas - 125 |
|
$1.6480 / $3.4700 | Buy Now |
|
Rochester Electronics | IDW100E60 - Silicon Power Diode RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$1.6400 / $1.9300 | Buy Now |
DISTI #
IDW100E60FKSA1
|
TME | Diode: rectifying, THT, 600V, 100A, tube, TO247-3 Min Qty: 1 | 50 |
|
$2.5000 / $3.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDW100E60FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDW100E60FKSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247 | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.12 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |