Part Details for IELH111-1-62-50.0-01-V by Sensata Circuit Breakers
Overview of IELH111-1-62-50.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IELH111-1-62-50.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELH111-1-62-50.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIELH111-1-62-50.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.8300 / $244.9300 | Buy Now |
DISTI #
000000000000414112
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$83.2800 / $322.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$114.8300 / $244.9300 | Buy Now |
Part Details for IELH111-1-62-50.0-01-V
IELH111-1-62-50.0-01-V CAD Models
IELH111-1-62-50.0-01-V Part Data Attributes
|
IELH111-1-62-50.0-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IELH111-1-62-50.0-01-V
Sensata Circuit Breakers
Magnetic Circuit Breaker, 3 Pole(s), 50A, 480VAC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 57.53 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |
Alternate Parts for IELH111-1-62-50.0-01-V
This table gives cross-reference parts and alternative options found for IELH111-1-62-50.0-01-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IELH111-1-62-50.0-01-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IELHK111-1REC4-61-50.0-01-V | Magnetic Circuit Breaker, 3 Pole(s), 50A, 480VAC, Panel Mount, | Sensata Circuit Breakers | IELH111-1-62-50.0-01-V vs IELHK111-1REC4-61-50.0-01-V |
IELH111-1-61-50.0-E-01-V | Magnetic Circuit Breaker, 3 Pole(s), 50A, 480VAC, Panel Mount, | Sensata Circuit Breakers | IELH111-1-62-50.0-01-V vs IELH111-1-61-50.0-E-01-V |
IMLHK111-1REG4-63-50.0-A-01 | Magnetic Circuit Breaker, 3 Pole(s), 50A, 480VAC, Panel Mount, | Sensata Circuit Breakers | IELH111-1-62-50.0-01-V vs IMLHK111-1REG4-63-50.0-A-01 |
IELH111-1-61-50.0-AE-01-V | Magnetic Circuit Breaker, 3 Pole(s), 50A, 480VAC, Panel Mount, | Sensata Circuit Breakers | IELH111-1-62-50.0-01-V vs IELH111-1-61-50.0-AE-01-V |
IELH111-1-61-50.0-01-V | Magnetic Circuit Breaker, 3 Pole(s), 50A, 480VAC, Panel Mount, | Sensata Circuit Breakers | IELH111-1-62-50.0-01-V vs IELH111-1-61-50.0-01-V |
IEL111-1-62-50.0-AB-01-V | Magnetic Circuit Breaker, 3 Pole(s), 50A, 480VAC, Panel Mount, | Sensata Circuit Breakers | IELH111-1-62-50.0-01-V vs IEL111-1-62-50.0-AB-01-V |
CM3-B0-46-650-20A-I | Magnetic Circuit Breaker, 3 Pole(s), 50A, 480VAC, Panel Mount, | Carling Technologies | IELH111-1-62-50.0-01-V vs CM3-B0-46-650-20A-I |
229-3-1-61-8-9-50-A | Magnetic Circuit Breaker, 3 Pole(s), 50A, 480VAC, Panel Mount, | Sensata Circuit Breakers | IELH111-1-62-50.0-01-V vs 229-3-1-61-8-9-50-A |
229-3-1-61-5-8M-50 | Magnetic Circuit Breaker, 3 Pole(s), 50A, 480VAC, Panel Mount, | Sensata Circuit Breakers | IELH111-1-62-50.0-01-V vs 229-3-1-61-5-8M-50 |
229-3-1-62-5-9-50 | Magnetic Circuit Breaker, 3 Pole(s), 50A, 480VAC, Panel Mount, | Sensata Circuit Breakers | IELH111-1-62-50.0-01-V vs 229-3-1-62-5-9-50 |