Part Details for IF1215S by XP Power
Results Overview of IF1215S by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IF1215S Information
IF1215S by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IF1215S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04R8566
|
Newark | Converter, Dc/Dc, Reg, 1W, 15V, |Xp Power IF1215S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $13.8800 | Buy Now |
|
DISTI #
IF1215S-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 20 Container: Tube |
0 Tube |
|
$11.2800 | Buy Now |
|
DISTI #
209-IF1215S
|
Mouser Electronics | DC/DC Converters - Through Hole DC-DC, 1W,regulated, single output, SIP RoHS: Compliant | 0 |
|
$10.2900 / $12.0000 | Order Now |
|
DISTI #
70808860
|
RS | DC-DC CONVERTER, 1W, REGULATED, SINGLE OUTPUT, SIP Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6600 / $14.6900 | RFQ |
|
DISTI #
IF1215S
|
TME | Converter: DC/DC, 1W, Uin: 12VDC, Uout: 15VDC, Iout: 67mA, SIP7, THT Min Qty: 1 | 0 |
|
$8.7800 / $11.9800 | RFQ |
IF1215S Part Data Attributes
|
|
IF1215S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IF1215S
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sip-7/4 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ce | |
| Efficiency (Main Output) | 66% | |
| Input Voltage-Max | 13.2 V | |
| Input Voltage-Min | 10.8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-XSIP-T4 | |
| Length | 19.5 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.067 A | |
| Output Voltage-Max | 15.3 V | |
| Output Voltage-Min | 14.7 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | SIP | |
| Package Equivalence Code | SIP4/7,.08 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Ripple Voltage (Main Out) | 0.017 Vrms | |
| Seated Height-Max | 10.5 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Width | 7.2 Mm |