There are no models available for this part yet.
Overview of IFX27001TFV26ATMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IFX27001TFV26ATMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-IFX27001TFV26ATMA1-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 717 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.4200 | Buy Now | |
DISTI #
IFX27001TFV26ATMA1
|
Avnet Americas | LDO Regulator Pos 2.6V 1A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: IFX27001TFV26ATMA1) RoHS: Compliant Min Qty: 863 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10000 Partner Stock |
|
$0.3424 / $0.4229 | Buy Now | |
Rochester Electronics | IFX27001 - Linear Voltage Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 13481 |
|
$0.3595 / $0.4229 | Buy Now |
CAD Models for IFX27001TFV26ATMA1 by Infineon Technologies AG
Part Data Attributes for IFX27001TFV26ATMA1 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
TO-252
|
Package Description
|
GREEN, PLASTIC, TO-252, DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Dropout Voltage1-Max
|
1.4 V
|
Dropout Voltage1-Nom
|
1.3 V
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
2.9 V
|
JESD-30 Code
|
R-PSSO-G2
|
Length
|
6.5 mm
|
Load Regulation-Max
|
0.00625%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
1.55 V
|
Output Voltage1-Min
|
1.45 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.35 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.28 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
3.3%
|
Width
|
6.22 mm
|
Alternate Parts for IFX27001TFV26ATMA1
This table gives cross-reference parts and alternative options found for IFX27001TFV26ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IFX27001TFV26ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX27001TFV33ATMA1 | Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, PSSO2, GREEN, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | IFX27001TFV26ATMA1 vs IFX27001TFV33ATMA1 |
TLE4284DV15ATMA1 | Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | IFX27001TFV26ATMA1 vs TLE4284DV15ATMA1 |
IFX27001TFV50ATMA1 | Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, PSSO2, GREEN, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | IFX27001TFV26ATMA1 vs IFX27001TFV50ATMA1 |
NCV4276CDT50RKG | LDO Regulator, 400 mA, Low Dropout 5.0 V, 2%, 2500-REEL, Automotive Qualified | onsemi | IFX27001TFV26ATMA1 vs NCV4276CDT50RKG |
TLE4284DV50 | Fixed Positive LDO Regulator, 5V, 1.4V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | IFX27001TFV26ATMA1 vs TLE4284DV50 |
IFX27001TFV50 | Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | Infineon Technologies AG | IFX27001TFV26ATMA1 vs IFX27001TFV50 |
IFX27001TFV15ATMA1 | Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, PSSO2, GREEN, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | IFX27001TFV26ATMA1 vs IFX27001TFV15ATMA1 |
TLE4284DV33ATMA1 | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | IFX27001TFV26ATMA1 vs TLE4284DV33ATMA1 |
TLE42744EV50XUMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | IFX27001TFV26ATMA1 vs TLE42744EV50XUMA1 |
TLE42744EV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, SSOP-14 | Infineon Technologies AG | IFX27001TFV26ATMA1 vs TLE42744EV50 |