Part Details for IGB20N60H3ATMA1 by Infineon Technologies AG
Overview of IGB20N60H3ATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGB20N60H3ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0264
|
Newark | Igbt, 600V, 40A, 175Deg C, 170W, Continuous Collector Current:40A, Collector Emitter Saturation Voltage:1.95V, Power Dissipation:170W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon IGB20N60H3ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1277 |
|
$0.7150 | Buy Now |
DISTI #
IGB20N60H3ATMA1CT-ND
|
DigiKey | IGBT TRENCH FS 600V 40A TO263-3 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1956 In Stock |
|
$0.7520 / $1.7900 | Buy Now |
DISTI #
IGB20N60H3ATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 40A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IGB20N60H3ATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.9325 | Buy Now |
DISTI #
49AC0264
|
Avnet Americas | Trans IGBT Chip N-CH 600V 40A 3-Pin(2+Tab) TO-263 - Product that comes on tape, but is not reeled (Alt: 49AC0264) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 124 Partner Stock |
|
$1.3300 / $2.0100 | Buy Now |
|
Future Electronics | 600 V, 20 A IGBT3 in TO263 D2Pak package RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7650 / $0.8200 | Buy Now |
DISTI #
IGB20N60H3ATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 40A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IGB20N60H3ATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.9325 | Buy Now |
DISTI #
49AC0264
|
Avnet Americas | Trans IGBT Chip N-CH 600V 40A 3-Pin(2+Tab) TO-263 - Product that comes on tape, but is not reeled (Alt: 49AC0264) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 124 Partner Stock |
|
$1.3300 / $2.0100 | Buy Now |
DISTI #
IGB20N60H3
|
TME | Transistor: IGBT, 600V, 20A, 170W, D2PAK Min Qty: 1 | 0 |
|
$1.4800 / $1.8700 | RFQ |
|
Ameya Holding Limited | IGBT 600V 40A 170W TO263-3 | 455 |
|
RFQ | |
DISTI #
IGB20N60H3ATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 40A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IGB20N60H3ATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.9325 | Buy Now |
Part Details for IGB20N60H3ATMA1
IGB20N60H3ATMA1 CAD Models
IGB20N60H3ATMA1 Part Data Attributes
|
IGB20N60H3ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGB20N60H3ATMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 241 ns | |
Turn-on Time-Nom (ton) | 31 ns |
Alternate Parts for IGB20N60H3ATMA1
This table gives cross-reference parts and alternative options found for IGB20N60H3ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IGB20N60H3ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IGB20N60H3 | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IGB20N60H3ATMA1 vs IGB20N60H3 |