Part Details for IGP15N60TXKSA1 by Infineon Technologies AG
Overview of IGP15N60TXKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGP15N60TXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9591
|
Newark | Transistor, Igbt, 600V, 26A, To-220 Rohs Compliant: Yes |Infineon IGP15N60TXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1173 |
|
$1.1400 / $2.2200 | Buy Now |
DISTI #
448-IGP15N60TXKSA1-ND
|
DigiKey | IGBT TRENCH FS 600V 30A TO220-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
785 In Stock |
|
$0.7279 / $1.2200 | Buy Now |
DISTI #
IGP15N60TXKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 30A 3-Pin TO-220 Tube - Rail/Tube (Alt: IGP15N60TXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.8152 / $0.9899 | Buy Now |
DISTI #
V36:1790_06383536
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 26A 130W 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2318 | Americas - 249 |
|
$0.7195 / $1.1168 | Buy Now |
|
Future Electronics | IGP15N60T: 600 V 15 A Through Hole IGBT TrenchStop - PG-TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Container: Tube | 0Tube |
|
$0.7550 / $0.8250 | Buy Now |
DISTI #
73541746
|
Verical | Trans IGBT Chip N-CH 600V 26A 130W 3-Pin(3+Tab) TO-220AB Tube Min Qty: 500 Package Multiple: 500 Date Code: 2323 | Americas - 6000 |
|
$0.9376 | Buy Now |
DISTI #
71239541
|
Verical | Trans IGBT Chip N-CH 600V 26A 130W 3-Pin(3+Tab) TO-220AB Tube Min Qty: 27 Package Multiple: 1 Date Code: 2326 | Americas - 500 |
|
$1.1538 / $1.4750 | Buy Now |
DISTI #
68400183
|
Verical | Trans IGBT Chip N-CH 600V 26A 130W 3-Pin(3+Tab) TO-220AB Tube Min Qty: 9 Package Multiple: 1 Date Code: 2318 | Americas - 249 |
|
$0.7195 / $1.1168 | Buy Now |
DISTI #
IGP15N60TXKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 30A 3-Pin TO-220 Tube - Rail/Tube (Alt: IGP15N60TXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.8152 / $0.9899 | Buy Now |
DISTI #
IGP15N60T
|
TME | Transistor: IGBT, 600V, 23A, 130W, TO220-3 Min Qty: 1 | 0 |
|
$1.0600 / $1.6000 | RFQ |
Part Details for IGP15N60TXKSA1
IGP15N60TXKSA1 CAD Models
IGP15N60TXKSA1 Part Data Attributes
|
IGP15N60TXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IGP15N60TXKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH SPEED | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 291 ns | |
Turn-on Time-Nom (ton) | 32 ns |
Alternate Parts for IGP15N60TXKSA1
This table gives cross-reference parts and alternative options found for IGP15N60TXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IGP15N60TXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IGP15N60T | Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IGP15N60TXKSA1 vs IGP15N60T |