Part Details for IH5022MDD by Harris Semiconductor
Overview of IH5022MDD by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IH5022MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IH5022MDD-ND
|
DigiKey | IC SWITCH SPDT X 1 100OHM 14CDIP Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
113 In Stock |
|
$8.9800 | Buy Now |
|
Rochester Electronics | VIRTUAL GROUND Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 113 |
|
$7.7100 / $9.0700 | Buy Now |
Part Details for IH5022MDD
IH5022MDD CAD Models
IH5022MDD Part Data Attributes
|
IH5022MDD
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IH5022MDD
Harris Semiconductor
SPST, 1 Func, 1 Channel, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 150 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IH5022MDD
This table gives cross-reference parts and alternative options found for IH5022MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5022MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5022MDD | 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Rochester Electronics LLC | IH5022MDD vs IH5022MDD |
IH5022CDD | SPST, 1 Func, 1 Channel, CDIP14 | Harris Semiconductor | IH5022MDD vs IH5022CDD |