Part Details for IH5045MDE by Harris Semiconductor
Overview of IH5045MDE by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for IH5045MDE
IH5045MDE CAD Models
IH5045MDE Part Data Attributes:
|
IH5045MDE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IH5045MDE
Harris Semiconductor
DPST, 2 Func, 2 Channel, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-CDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 54 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for IH5045MDE
This table gives cross-reference parts and alternative options found for IH5045MDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5045MDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG405AK/883 | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, CERDIP-16 | Intersil Corporation | IH5045MDE vs DG405AK/883 |
MAX305CPE+ | DPST, 2 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | IH5045MDE vs MAX305CPE+ |
IH5145CJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5045MDE vs IH5145CJE |
5962-8996101EA | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | IH5045MDE vs 5962-8996101EA |
MAX305EPE | DPST, 2 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | IH5045MDE vs MAX305EPE |
DG184AP | DPST, 2 Func, 2 Channel, JFET, CDIP16 | Harris Semiconductor | IH5045MDE vs DG184AP |
HI1-5045/883 | HI1-5045/883 | Intersil Corporation | IH5045MDE vs HI1-5045/883 |
DG405CJ+ | DPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | IH5045MDE vs DG405CJ+ |
IH5045MJE/883B | DPST, 2 Func, CMOS, CDIP16 | Harris Semiconductor | IH5045MDE vs IH5045MJE/883B |
DG405AK | DPST, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | IH5045MDE vs DG405AK |