Part Details for IH5151MJE/883B by Maxim Integrated Products
Overview of IH5151MJE/883B by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IH5151MJE/883B
IH5151MJE/883B CAD Models
IH5151MJE/883B Part Data Attributes
|
IH5151MJE/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
IH5151MJE/883B
Maxim Integrated Products
SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 54 dB | |
On-state Resistance Match-Nom | 8 Ω | |
On-state Resistance-Max (Ron) | 40 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 400 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IH5151MJE/883B
This table gives cross-reference parts and alternative options found for IH5151MJE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5151MJE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5143CPE+ | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | IH5151MJE/883B vs IH5143CPE+ |
HI1-5051-7 | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | IH5151MJE/883B vs HI1-5051-7 |
DG190BP | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 | Intersil Corporation | IH5151MJE/883B vs DG190BP |
IH5143MJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5151MJE/883B vs IH5143MJE |
IH5051MJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | IH5151MJE/883B vs IH5051MJE |
IH5143CPE | SPDT, 2 Func, 1 Channel, CMOS, PDIP16 | Harris Semiconductor | IH5151MJE/883B vs IH5143CPE |
IH5143MJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | IH5151MJE/883B vs IH5143MJE |
IH5043MJE/883B | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5151MJE/883B vs IH5043MJE/883B |
HI1-5043-7 | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5151MJE/883B vs HI1-5043-7 |
HI3-5043-5Z | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | IH5151MJE/883B vs HI3-5043-5Z |