Part Details for IHD48040A050V-006 by TDK Corporation
Overview of IHD48040A050V-006 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IHD48040A050V-006
IHD48040A050V-006 CAD Models
IHD48040A050V-006 Part Data Attributes
|
IHD48040A050V-006
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
IHD48040A050V-006
TDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES |
Alternate Parts for IHD48040A050V-006
This table gives cross-reference parts and alternative options found for IHD48040A050V-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHD48040A050V-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHD48040A050V-002 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | TDK Corporation | IHD48040A050V-006 vs IHD48040A050V-002 |
VI-MC30-CUH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IHD48040A050V-006 vs VI-MC30-CUH1-CC |
PD301-048-05-P-I-200 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | Natel Engineering Company | IHD48040A050V-006 vs PD301-048-05-P-I-200 |
VI-LC30-EU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IHD48040A050V-006 vs VI-LC30-EU-CC |
VI-LCN0-CU | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | IHD48040A050V-006 vs VI-LCN0-CU |
PD301-048-05-P-C-200 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | Natel Engineering Company | IHD48040A050V-006 vs PD301-048-05-P-C-200 |
IHA48040A050V-007 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | TDK Corporation | IHD48040A050V-006 vs IHA48040A050V-007 |
AVO200-48S05PB-6L | DC-DC Regulated Power Supply Module, | Artesyn Embedded Technologies | IHD48040A050V-006 vs AVO200-48S05PB-6L |
IHA48040A050V-006 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | TDK Corporation | IHD48040A050V-006 vs IHA48040A050V-006 |
CMFW200-5F | DC-DC Regulated Power Supply Module, 1 Output, 200W, | C-MAC Automotive | IHD48040A050V-006 vs CMFW200-5F |