Part Details for IHSM7832PJ8R2L by Vishay Intertechnologies
Overview of IHSM7832PJ8R2L by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHSM7832PJ8R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHSM7832PJ8R2L
|
Avnet Americas | Ind High Current Wirewound 8.2uH 15% 1KHz Ferrite 5.3A 7832 Bulk - Bulk (Alt: IHSM7832PJ8R2L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2950 / $2.9155 | Buy Now |
DISTI #
70-IHSM7832PJ8R2L
|
Mouser Electronics | Power Inductors - SMD IHSM-7832 8.2 15% P09 RoHS: Not Compliant | 0 |
|
$2.5900 / $4.7300 | Order Now |
Part Details for IHSM7832PJ8R2L
IHSM7832PJ8R2L CAD Models
IHSM7832PJ8R2L Part Data Attributes:
|
IHSM7832PJ8R2L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM7832PJ8R2L
Vishay Intertechnologies
General Purpose Inductor, 8.2uH, 15%, 1 Element, Ferrite-Core, SMD, 8432,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 8432 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 21.34 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | Bulk | |
Rated Current-Max | 5.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for IHSM7832PJ8R2L
This table gives cross-reference parts and alternative options found for IHSM7832PJ8R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHSM7832PJ8R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHSM7832RG8R2L | General Purpose Inductor, 8.2uH, 15%, 1 Element, Ferrite-Core, SMD, 8432, | Vishay Intertechnologies | IHSM7832PJ8R2L vs IHSM7832RG8R2L |