Filter Your Search
1 - 2 of 2 results
|
IHSM7832PJ8R2L
Vishay Dale
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 32 mΩ | 15 % | YES | 1 kHz | 5.3 A | FERRITE | 7832 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 7.24 mm | 19.81 mm | 8.13 mm | VISHAY DALE | 8432 | unknown | EAR99 | 8504.50.80.00 | ||
|
IHSM7832PJ8R2L
Vishay Intertechnologies
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 32 mΩ | 15 % | YES | 1 kHz | 5.3 A | FERRITE | 7832 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 7.24 mm | 19.81 mm | 8.13 mm | VISHAY INTERTECHNOLOGY INC | compliant |