Transistors
IHW40N60RF
Infineon Technologies AG
Description: Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3

Overview of IHW40N60RF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for IHW40N60RF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHW40N60RF by Infineon Technologies AG

IHW40N60RF
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-247
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Collector Current-Max (IC)
80 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
5.7 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
305 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
228 ns
Want to compare parts?
  1. IHW40N60RF
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for IHW40N60RF

This table gives cross-reference parts and alternative options found for IHW40N60RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHW40N60RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IKW30N60H3 Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG IHW40N60RF vs IKW30N60H3
IHW40N60R Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-247AD, GREEN, PLASTIC, TO-247, 3 PIN Infineon Technologies AG IHW40N60RF vs IHW40N60R
IKW20N60H3 Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG IHW40N60RF vs IKW20N60H3
IKW40N120H3 Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG IHW40N60RF vs IKW40N120H3

Related Parts for IHW40N60RF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHW40N60RF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHW40N60RF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IHW40N60RF would you like to use for your alert(s)?
  • Please alert me when IHW40N60RF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHW40N60RF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHW40N60RF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHW40N60RF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHW40N60RF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHW40N60RF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: