Part Details for II340GY by OSRAM Opto Semiconductors
Overview of II340GY by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for II340GY
II340GY CAD Models
II340GY Part Data Attributes
|
II340GY
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
II340GY
OSRAM Opto Semiconductors
LED Display, Yellow/green
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | WITH SHIFT REGISTER/DRIVER | |
Color | YELLOW/GREEN | |
Configuration | COMPLEX | |
Number of Functions | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SIGN LED DISPLAY |
Alternate Parts for II340GY
This table gives cross-reference parts and alternative options found for II340GY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of II340GY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
II340GY | SIGN DISPLAY, YELLOW/GREEN | OSRAM GmbH | II340GY vs II340GY |