Part Details for II640GY by OSRAM GmbH
Overview of II640GY by OSRAM GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for II640GY
II640GY CAD Models
II640GY Part Data Attributes
|
II640GY
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
II640GY
OSRAM GmbH
SIGN DISPLAY, YELLOW/GREEN, 34.7 mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW/GREEN | |
Configuration | COMPLEX | |
Display Height | 34.7 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SIGN LED DISPLAY |