Part Details for IK0509DA by XP Power
Results Overview of IK0509DA by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
IK0509DA Information
IK0509DA by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for IK0509DA
IK0509DA CAD Models
IK0509DA Part Data Attributes
|
|
IK0509DA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IK0509DA
XP Power
DC-DC Unregulated Power Supply Module, 1 Output, 0.24993W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Module-4 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-XDMA-T4 | |
| Length | 12.7 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.02777 A | |
| Output Voltage-Max | 9.27 V | |
| Output Voltage-Min | 8.73 V | |
| Output Voltage-Nom | 9 V | |
| Package Body Material | Unspecified | |
| Package Code | DIP | |
| Package Equivalence Code | DIP4/8,.3 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 7.36 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 0.24993 W | |
| Trim/Adjustable Output | No | |
| Width | 10.14 Mm |