Part Details for IL-AG5-06PK-S3T2-A by Japan Aviation Electronics Industry Limited
Overview of IL-AG5-06PK-S3T2-A by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IL-AG5-06PK-S3T2-A
IL-AG5-06PK-S3T2-A CAD Models
IL-AG5-06PK-S3T2-A Part Data Attributes:
|
IL-AG5-06PK-S3T2-A
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-AG5-06PK-S3T2-A
Japan Aviation Electronics Industry Limited
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.5 inch | |
Body Depth | 1.11 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLUE-GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for IL-AG5-06PK-S3T2-A
This table gives cross-reference parts and alternative options found for IL-AG5-06PK-S3T2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-AG5-06PK-S3T2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-AG5-06PK-S3T2-A-LB | Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | IL-AG5-06PK-S3T2-A vs IL-AG5-06PK-S3T2-A-LB |
IL-AG5-06P-S3T2-A | Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | IL-AG5-06PK-S3T2-A vs IL-AG5-06P-S3T2-A |
IL-AG5-06P-S3T2-A-LB | Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | IL-AG5-06PK-S3T2-A vs IL-AG5-06P-S3T2-A-LB |