Part Details for IL-G-11S-S3C2 by Japan Aviation Electronics Industry Limited
Overview of IL-G-11S-S3C2 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IL-G-11S-S3C2
IL-G-11S-S3C2 CAD Models
IL-G-11S-S3C2 Part Data Attributes
|
IL-G-11S-S3C2
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-G-11S-S3C2
Japan Aviation Electronics Industry Limited
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Brown Insulator, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACT: IL-G-C2-SA-10000 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.311 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for IL-G-11S-S3C2
This table gives cross-reference parts and alternative options found for IL-G-11S-S3C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-G-11S-S3C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9300-311-230 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | Methode Electronics Inc | IL-G-11S-S3C2 vs 9300-311-230 |
14-56-2113 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | IL-G-11S-S3C2 vs 14-56-2113 |
14-56-2119 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | IL-G-11S-S3C2 vs 14-56-2119 |
51382-1103 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Yellow Insulator, Receptacle | Molex | IL-G-11S-S3C2 vs 51382-1103 |
14-56-7114 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | IL-G-11S-S3C2 vs 14-56-7114 |
14-56-4110 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | IL-G-11S-S3C2 vs 14-56-4110 |
930F-311-226 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | Methode Electronics Inc | IL-G-11S-S3C2 vs 930F-311-226 |
9300-011-226 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | IL-G-11S-S3C2 vs 9300-011-226 |
14-56-7118 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | IL-G-11S-S3C2 vs 14-56-7118 |
70400-0675 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, LEAD FREE | Molex | IL-G-11S-S3C2 vs 70400-0675 |