Part Details for IL-G-2S-S3C2-SA by Japan Aviation Electronics Industry Limited
Overview of IL-G-2S-S3C2-SA by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL-G-2S-S3C2-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2539-ND
|
DigiKey | CONN RCPT HSG 2POS 2.50MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2787 In Stock |
|
$0.0667 / $0.1600 | Buy Now |
Part Details for IL-G-2S-S3C2-SA
IL-G-2S-S3C2-SA CAD Models
IL-G-2S-S3C2-SA Part Data Attributes:
|
IL-G-2S-S3C2-SA
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-G-2S-S3C2-SA
Japan Aviation Electronics Industry Limited
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Brown Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.311 inch | |
Body Length | 0.217 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for IL-G-2S-S3C2-SA
This table gives cross-reference parts and alternative options found for IL-G-2S-S3C2-SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-G-2S-S3C2-SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-AG9-2S-S3C1 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Green Insulator | Japan Aviation Electronics Industry Limited | IL-G-2S-S3C2-SA vs IL-AG9-2S-S3C1 |
25CH-G-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator | Adam Technologies Inc | IL-G-2S-S3C2-SA vs 25CH-G-02 |
DF1B-2S-2.5R(16) | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator | Hirose Electric Co Ltd | IL-G-2S-S3C2-SA vs DF1B-2S-2.5R(16) |