Part Details for IL-W-16P-AD by Japan Aviation Electronics Industry Limited
Overview of IL-W-16P-AD by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IL-W-16P-AD
IL-W-16P-AD CAD Models
IL-W-16P-AD Part Data Attributes
|
IL-W-16P-AD
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-W-16P-AD
Japan Aviation Electronics Industry Limited
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.374 inch | |
Body Depth | 0.484 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.4892 mm | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | .973 N |
Alternate Parts for IL-W-16P-AD
This table gives cross-reference parts and alternative options found for IL-W-16P-AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-W-16P-AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2015-2X8CD | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | IL-W-16P-AD vs 2015-2X8CD |
DPH-2-16-SG-.250/SMT/.300 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | IL-W-16P-AD vs DPH-2-16-SG-.250/SMT/.300 |
33800160050 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | W+P Products GmbH | IL-W-16P-AD vs 33800160050 |
YY-4700-S16SG | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Young Yak Enterprise Co Ltd | IL-W-16P-AD vs YY-4700-S16SG |
359-2-016-0-F-XS0-2130 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | IL-W-16P-AD vs 359-2-016-0-F-XS0-2130 |
1381P16MW00 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Leoco USA Corp | IL-W-16P-AD vs 1381P16MW00 |
SR98T0-26B4-M46 | Board Connector, 98 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | IL-W-16P-AD vs SR98T0-26B4-M46 |
HIF3F-16PA-2.5DS(71) | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | IL-W-16P-AD vs HIF3F-16PA-2.5DS(71) |
SR98S0-26B2-M46 | Board Connector, 98 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | IL-W-16P-AD vs SR98S0-26B2-M46 |
M20-078051T0845 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Harwin | IL-W-16P-AD vs M20-078051T0845 |