Part Details for IL0505SH by XP Power
Results Overview of IL0505SH by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IL0505SH Information
IL0505SH by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IL0505SH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71943744
|
RS | DC-DC CONVERTER Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8300 / $17.0200 | RFQ |
Part Details for IL0505SH
IL0505SH CAD Models
IL0505SH Part Data Attributes
|
|
IL0505SH
XP Power
Buy Now
Datasheet
|
Compare Parts:
IL0505SH
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| Package Description | Sip-4 | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| Additional Feature | Lg-Max | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-XSMA-T4 | |
| Length | 11.68 Mm | |
| Load Regulation-Max | 10% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.4 A | |
| Output Voltage-Max | 5.15 V | |
| Output Voltage-Min | 4.85 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Equivalence Code | SIP4,.24 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 10.16 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 2 W | |
| Trim/Adjustable Output | No | |
| Width | 7.5 Mm |
Alternate Parts for IL0505SH
This table gives cross-reference parts and alternative options found for IL0505SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL0505SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2S-0505SZ | Aimtec | $3.6964 | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid | IL0505SH vs AM2S-0505SZ |
| AM2S-0505SH30Z | Aimtec | $3.8959 | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid | IL0505SH vs AM2S-0505SH30Z |
| AM2S-0505S-NZ | Aimtec | Check for Price | Analog Circuit | IL0505SH vs AM2S-0505S-NZ |
| CRV2S0505SC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | IL0505SH vs CRV2S0505SC |
| MD205S-05E | MicroPower Direct LLC | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid | IL0505SH vs MD205S-05E |
| GS2T5-5 | STMicroelectronics | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid | IL0505SH vs GS2T5-5 |