Part Details for IL1117-3.3D0T by IKSemicon Co Ltd
Overview of IL1117-3.3D0T by IKSemicon Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IL1117-3.3D0T
IL1117-3.3D0T CAD Models
IL1117-3.3D0T Part Data Attributes
|
IL1117-3.3D0T
IKSemicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IL1117-3.3D0T
IKSemicon Co Ltd
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IK SEMICON CO LTD | |
Package Description | TO-252,3/2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.36 V | |
Output Voltage1-Min | 3.24 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.527 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.8% | |
Width | 5.55 mm |
Alternate Parts for IL1117-3.3D0T
This table gives cross-reference parts and alternative options found for IL1117-3.3D0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL1117-3.3D0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117S-3.3V | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PDSO3, SOT-223, 3 PIN | HTC Korea | IL1117-3.3D0T vs LM1117S-3.3V |
AS2810M3-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO4, SOT-223, SMT-3 | Calogic Inc | IL1117-3.3D0T vs AS2810M3-3.3 |
IL1117-3.3KB | Fixed Positive LDO Regulator, | IKSemicon Co Ltd | IL1117-3.3D0T vs IL1117-3.3KB |
LM1117RS-3.3V | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO2, TO-252, 3/2 PIN | HTC Korea | IL1117-3.3D0T vs LM1117RS-3.3V |
LR1117AD33X | Fixed Positive LDO Regulator, 3.3V, BIPolar, | LRC Leshan Radio Co Ltd | IL1117-3.3D0T vs LR1117AD33X |
LM1117GF-3.3V | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO3, SOT-89, 3 PIN | HTC Korea | IL1117-3.3D0T vs LM1117GF-3.3V |
LD1117ADT33TR | Low drop fixed and adjustable positive voltage regulators | STMicroelectronics | IL1117-3.3D0T vs LD1117ADT33TR |
CLM2810AT-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, PLASTIC, D2PAK-3 | Calogic Inc | IL1117-3.3D0T vs CLM2810AT-3.3 |
FAN1117AD33X | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | IL1117-3.3D0T vs FAN1117AD33X |
FAN1117AD33X_NL | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, LEAD FREE, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | IL1117-3.3D0T vs FAN1117AD33X_NL |