-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3689
|
Newark | Optocoupler, Linear, 4.42Kv, Dip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Isolation Voltage:4.42Kv, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Vishay IL300-DEFG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IL300-DEFG
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A - Rail/Tube (Alt: IL300-DEFG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.2045 / $2.8006 | Buy Now |
DISTI #
782-IL300-DEFG
|
Mouser Electronics | High Linearity Optocouplers High Gain Wide Bandwidth Linear RoHS: Compliant | 4591 |
|
$2.1500 / $4.5600 | Buy Now |
|
Future Electronics | IL300 Series Single Channel 5300 Vrms Wide Bandwidth Linear Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 960Tube |
|
$2.0500 / $2.3800 | Buy Now |
|
Quest Components | Photodiode-output Optocoupler, 1-channel, 5.3kv Isolation, Dip | 1412 |
|
$1.7160 / $4.6800 | Buy Now |
DISTI #
IL300-DEFG
|
TTI | High Linearity Optocouplers High Gain Wide Bandwidth Linear RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 2900 In Stock |
|
$2.0500 / $2.3700 | Buy Now |
DISTI #
IL300-DEFG
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A - Rail/Tube (Alt: IL300-DEFG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.2045 / $2.8006 | Buy Now |
DISTI #
IL300-DEFG
|
TME | Optocoupler, THT, OUT: photodiode, 5.3kV, DIP8 Min Qty: 1 | 1613 |
|
$2.4900 / $4.7000 | Buy Now |
DISTI #
IL300-DEFG
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A - Rail/Tube (Alt: IL300-DEFG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.2045 / $2.8006 | Buy Now |
DISTI #
IR545
|
Rutronik | OPTOCOUPLER LINEAR 0.765-1.181 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.8400 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IL300-DEFG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IL300-DEFG
Vishay Intertechnologies
Optoelectronic Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Power Dissipation-Max | 0.05 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |