-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IL300
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A - Rail/Tube (Alt: IL300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.1357 / $2.7131 | Buy Now |
DISTI #
782-IL300
|
Mouser Electronics | High Linearity Optocouplers High Gain Wide Bandwidth Linear RoHS: Compliant | 245 |
|
$1.9900 / $4.6200 | Buy Now |
|
Future Electronics | IL300 Series Single Channel 5300 Vrms Wide Bandwidth Linear Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1315Tube |
|
$1.9900 / $2.2600 | Buy Now |
|
Future Electronics | IL300 Series Single Channel 5300 Vrms Wide Bandwidth Linear Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Container: Tube | 0Tube |
|
$1.9500 / $2.2100 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
IL300
|
TTI | High Linearity Optocouplers High Gain Wide Bandwidth Linear RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.9900 | Buy Now |
DISTI #
IL300
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A - Rail/Tube (Alt: IL300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.1357 / $2.7131 | Buy Now |
DISTI #
IL300
|
TME | Optocoupler, THT, OUT: photodiode, 5.3kV, DIP8 Min Qty: 1 | 0 |
|
$1.5900 / $2.3500 | RFQ |
DISTI #
IL300
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A - Rail/Tube (Alt: IL300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.1357 / $2.7131 | Buy Now |
DISTI #
IL300
|
EBV Elektronik | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A (Alt: IL300) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 2 Days | EBV - 50 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IL300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IL300
Vishay Intertechnologies
Optoelectronic Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Power Dissipation-Max | 0.05 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for IL300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL300-X006 | Optoelectronic Device, | Infineon Technologies AG | IL300 vs IL300-X006 |
IL300-X006 | Optoelectronic Device, | Vishay Intertechnologies | IL300 vs IL300-X006 |