Part Details for IL41050TA-3ETR13 by NVE Corporation
Overview of IL41050TA-3ETR13 by NVE Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IL41050TA-3ETR13
IL41050TA-3ETR13 CAD Models
IL41050TA-3ETR13 Part Data Attributes
|
IL41050TA-3ETR13
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
IL41050TA-3ETR13
NVE Corporation
Ethernet Transceiver, PDSO16, SOIC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for IL41050TA-3ETR13
This table gives cross-reference parts and alternative options found for IL41050TA-3ETR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL41050TA-3ETR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-5803A | DATACOM, ETHERNET TRANSCEIVER, XFO9, LOW PROFILE, SIP-9 | Avago Technologies | IL41050TA-3ETR13 vs HFBR-5803A |
ICS1893BY-10LFT | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, TQFP-64 | Integrated Device Technology Inc | IL41050TA-3ETR13 vs ICS1893BY-10LFT |
88E1510-A0-NNB2C000 | Ethernet Transceiver, QFN-48 | Marvell Technology Group Ltd | IL41050TA-3ETR13 vs 88E1510-A0-NNB2C000 |
AR8033-AL1B | 10/100/1000M RGMII AND SGMII INTERFACE ETHERNET PHY. (ITEMP version) | Qualcomm | IL41050TA-3ETR13 vs AR8033-AL1B |
XX82567LF | Ethernet Transceiver, 8 X 8 MM, 0.50 MM PITCH, QFN-56 | Intel Corporation | IL41050TA-3ETR13 vs XX82567LF |
DM9162NP | Ethernet Transceiver, CMOS, LEAD FREE, MO-220, QFN-32 | Davicom Semiconductor Inc | IL41050TA-3ETR13 vs DM9162NP |
78Q2120-64T | Ethernet Transceiver, 1-Trnsvr, BICMOS, PQFP64, PLASTIC, TQFP-64 | TDK Corporation | IL41050TA-3ETR13 vs 78Q2120-64T |
HFBR-5803T | DATACOM, ETHERNET TRANSCEIVER, XFO9, LOW PROFILE, SIP-9 | Avago Technologies | IL41050TA-3ETR13 vs HFBR-5803T |
DP83TC811SWRNDTQ1 | Automotive Grade 1 low-power 100BASE-T1 Ethernet PHY transceiver with xMII support & dia 36-VQFNP -40 to 125 | Texas Instruments | IL41050TA-3ETR13 vs DP83TC811SWRNDTQ1 |
DM9161BIEP | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, LEAD FREE, PLASTIC, MS-026BBC, LQFP-48 | Davicom Semiconductor Inc | IL41050TA-3ETR13 vs DM9161BIEP |