Part Details for IL420-X001 by Vishay Intertechnologies
Overview of IL420-X001 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL420-X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2295
|
Newark | Optocoupler, Triac, 5.3Kv, Dip-6 Rohs Compliant: Yes |Vishay IL420-X001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1911 |
|
$2.0200 / $3.4600 | Buy Now |
DISTI #
IL420-X001
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP - Bulk (Alt: IL420-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8225 / $2.3152 | Buy Now |
DISTI #
782-IL420-X001
|
Mouser Electronics | Triac & SCR Output Optocouplers Phototriac Output Low Input Current RoHS: Compliant | 2601 |
|
$1.7000 / $3.3300 | Buy Now |
DISTI #
V36:1790_09170861
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2333 | Americas - 800 |
|
$1.9179 / $4.0419 | Buy Now |
|
Future Electronics | IL420 Series Single Channel 600 V 5300 Vrms Phototriac Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6700 / $1.9000 | Buy Now |
DISTI #
IL420-X001
|
TTI | Triac & SCR Output Optocouplers Phototriac Output Low Input Current RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 2000 In Stock |
|
$2.4500 | Buy Now |
DISTI #
IL420-X001
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP - Bulk (Alt: IL420-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8225 / $2.3152 | Buy Now |
DISTI #
IL420-X001
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP (Alt: IL420-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IL420-X001
IL420-X001 CAD Models
IL420-X001 Part Data Attributes:
|
IL420-X001
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IL420-X001
Vishay Intertechnologies
Triac Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 1 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for IL420-X001
This table gives cross-reference parts and alternative options found for IL420-X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL420-X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL420-X006 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Vishay Intertechnologies | IL420-X001 vs IL420-X006 |