Part Details for IL4218-X017T by Vishay Intertechnologies
Overview of IL4218-X017T by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL4218-X017T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2300
|
Newark | Optocoupler, Triac, 5.3Kv, Smdip-6 Rohs Compliant: Yes |Vishay IL4218-X017T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1921 |
|
$1.6600 | Buy Now |
DISTI #
20H8877
|
Newark | Optocoupler, Leaded Process Compatible:Yes, Peak Reflow Compatible (260 C):No Rohs Compliant: Yes |Vishay IL4218-X017T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1400 / $2.7300 | Buy Now |
DISTI #
IL4218-X017T
|
Avnet Americas | SMD-6 OPTOTRIAC 800V VDE -e3 - Tape and Reel (Alt: IL4218-X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$1.9600 | Buy Now |
DISTI #
58AJ2300
|
Avnet Americas | SMD-6 OPTOTRIAC 800V VDE -e3 - Product that comes on tape, but is not reeled (Alt: 58AJ2300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$2.8700 / $4.9500 | Buy Now |
DISTI #
782-IL4218-X017T
|
Mouser Electronics | Triac & SCR Output Optocouplers Phototriac Output Low Input Current RoHS: Compliant | 1229 |
|
$2.1200 / $4.9500 | Buy Now |
|
Future Electronics | IL4218 Series Single Channel 850 V 5300 Vrms SMT Phototriac Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 1000Reel |
|
$1.8700 | Buy Now |
DISTI #
83626594
|
Verical | Optocoupler Triac AC-OUT 1-CH 850V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 1000 |
|
$2.0122 | Buy Now |
DISTI #
IL4218-X017T
|
TTI | Triac & SCR Output Optocouplers Phototriac Output Low Input Current RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.0700 / $2.2400 | Buy Now |
DISTI #
IL4218-X017T
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 850VDRM 6-Pin PDIP SMD T/R (Alt: IL4218-X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 51 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | IL4218 Series Single Channel 850 V 5300 Vrms SMT Phototriac Optocoupler - DIP-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$2.0300 / $2.1700 | Buy Now |
Part Details for IL4218-X017T
IL4218-X017T CAD Models
IL4218-X017T Part Data Attributes
|
IL4218-X017T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IL4218-X017T
Vishay Intertechnologies
Triac Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 0.7 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 800 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for IL4218-X017T
This table gives cross-reference parts and alternative options found for IL4218-X017T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL4218-X017T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL4218-X019T | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | IL4218-X017T vs IL4218-X019T |
IL4218-X006 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Vishay Intertechnologies | IL4218-X017T vs IL4218-X006 |