There are no models available for this part yet.
Overview of IL66B-2 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for IL66B-2 by Infineon Technologies AG
Part Data Attributes for IL66B-2 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
PLASTIC, DIP-6
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
60 V
|
Configuration
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
Current Transfer Ratio-Nom
|
1000%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for IL66B-2
This table gives cross-reference parts and alternative options found for IL66B-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL66B-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP621-4D4 | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | IL66B-2 vs TLP621-4D4 |
ILQ66-4 | Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | IL66B-2 vs ILQ66-4 |
ILD615-2-X007T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | IL66B-2 vs ILD615-2-X007T |
LTV844S | 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-16 | Lite-On Semiconductor Corporation | IL66B-2 vs LTV844S |
PS2602K | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | California Eastern Laboratories (CEL) | IL66B-2 vs PS2602K |
PS2707-1-F3-A | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, SOP-4 | NEC Electronics Group | IL66B-2 vs PS2707-1-F3-A |
ILQ74-X001 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, DIP-16 | Vishay Semiconductors | IL66B-2 vs ILQ74-X001 |
LTV8141M | 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, DIP-4 | Lite-On Semiconductor Corporation | IL66B-2 vs LTV8141M |
MCA230 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | IL66B-2 vs MCA230 |
PS2562L-2-F4-3400 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | NEC Electronics Group | IL66B-2 vs PS2562L-2-F4-3400 |