IL78L10
IKSemicon Co Ltd
Description: Fixed Positive Standard Regulator,

Overview of IL78L10 by IKSemicon Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for IL78L10 by IKSemicon Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IL78L10 by IKSemicon Co Ltd

IL78L10
IKSemicon Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
IK SEMICON CO LTD
Package Description
TO-92,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
25 V
Input Voltage-Min
12.5 V
JESD-30 Code
O-XBCY-T3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
10.5 V
Output Voltage1-Min
9.5 V
Output Voltage1-Nom
10 V
Package Body Material
UNSPECIFIED
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Voltage Tolerance-Max
5%
Want to compare parts?
  1. IL78L10
    IKSemicon Co Ltd
    Fixed Positive Standard Regulator,
    VS

Alternate Parts for IL78L10

This table gives cross-reference parts and alternative options found for IL78L10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL78L10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
78D09AG-TNA-T Fixed Positive Standard Regulator, 9VPSSO3, TO-252, 3 PIN Unisonic Technologies Co Ltd IL78L10 vs 78D09AG-TNA-T
KA7809ETSTU Fixed Positive Standard Regulator, 9VBIPolar, LEAD FREE, TO-220, 3 PIN Fairchild Semiconductor Corporation IL78L10 vs KA7809ETSTU
78D09AL-AA3-R Fixed Positive Standard Regulator, 9VPDSO3, SOT-223, 3 PIN Unisonic Technologies Co Ltd IL78L10 vs 78D09AL-AA3-R
LM78L10QTRL Fixed Positive Standard Regulator, 10VBIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN Imagis Co Ltd IL78L10 vs LM78L10QTRL
78L10ML-S08-R Fixed Positive Standard Regulator, 10VBIPolar, PDSO8, LEAD FREE, SOP-8 Unisonic Technologies Co Ltd IL78L10 vs 78L10ML-S08-R
FH78L09-B Fixed Positive Standard Regulator, 9VBIPolar, PSSO3, SOT-89, 3 PIN Fenghua (HK) Electronics Ltd IL78L10 vs FH78L09-B
78L09MG-S08-T Fixed Positive Standard Regulator, 9VBIPolar, PDSO8, HALOGEN FREE, SOP-8 Unisonic Technologies Co Ltd IL78L10 vs 78L09MG-S08-T
78D09LG-TN3-T Fixed Positive Standard Regulator, 9VBIPolar, PSSO3, HALOGEN FREE, TO-252, 3/2 PIN Unisonic Technologies Co Ltd IL78L10 vs 78D09LG-TN3-T
78L09MG-T9N-R Fixed Positive Standard Regulator, 9VBIPolar, HALOGEN FREE, TO-92NL, 3 PIN Unisonic Technologies Co Ltd IL78L10 vs 78L09MG-T9N-R
78L09MG-T92-R Fixed Positive Standard Regulator, 9VBIPolar, HALOGEN FREE, TO-92, 3 PIN Unisonic Technologies Co Ltd IL78L10 vs 78L09MG-T92-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IL78L10 by IKSemicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IL78L10 by IKSemicon Co Ltd

Select Manufacturer
Which Manufacturer of IL78L10 would you like to use for your alert(s)?
  • Please alert me when IL78L10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IL78L10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IL78L10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IL78L10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IL78L10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IL78L10 by IKSemicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: