There are no models available for this part yet.
Overview of IL78L15TA by IKSemicon Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IL78L15TA by IKSemicon Co Ltd
Part Data Attributes for IL78L15TA by IKSemicon Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
IK SEMICON CO LTD
|
Package Description
|
TO-92,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
17.5 V
|
JESD-30 Code
|
O-XBCY-T3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
15.75 V
|
Output Voltage1-Min
|
14.25 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
TO-92
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for IL78L15TA
This table gives cross-reference parts and alternative options found for IL78L15TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL78L15TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78MHV15CDB | 15V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Philips Semiconductors | IL78L15TA vs UA78MHV15CDB |
LM140ASG-15 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IL78L15TA vs LM140ASG-15 |
IP140SMD05-15 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IL78L15TA vs IP140SMD05-15 |
LM140KG-15MW8 | 15V FIXED POSITIVE REGULATOR, UUC3 | Texas Instruments | IL78L15TA vs LM140KG-15MW8 |
UA78L15CS | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | Signetics | IL78L15TA vs UA78L15CS |
UA78M15CU | IC VREG 15 V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | IL78L15TA vs UA78M15CU |
KIA7815BPI | Fixed Positive Standard Regulator, 15VBIPolar, TO-220, 3 PIN | KEC | IL78L15TA vs KIA7815BPI |
LM78L15CS | Fixed Positive Standard Regulator, 15VBIPolar, PDSO8, SOP-8 | Promax-Johnton Electronic Corporation | IL78L15TA vs LM78L15CS |
SG140-15R/883B | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, METAL CAN, TO-66, 3 PIN | Microsemi Corporation | IL78L15TA vs SG140-15R/883B |
KIA7815AP | Fixed Positive Standard Regulator, 15VBIPolar, TO-220AB, 3 PIN | KEC | IL78L15TA vs KIA7815AP |