Part Details for ILB1206ER260V by Vishay Dale
Overview of ILB1206ER260V by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for ILB1206ER260V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-ILB1206ER260VCT-ND
|
DigiKey | FERRITE BEAD 26 OHM 1206 1LN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7126 In Stock |
|
$0.0375 / $0.1700 | Buy Now |
DISTI #
71517197
|
RS | Inductor, ILB-1206 26 25% ER E3 | Vishay Dale ILB1206ER260V RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0410 / $0.0480 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2190 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for ILB1206ER260V
ILB1206ER260V CAD Models
ILB1206ER260V Part Data Attributes:
|
ILB1206ER260V
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ILB1206ER260V
Vishay Dale
Data Line Filter, 1 FUNCTIONS, 0.5 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case Code | 1206 | |
Construction | Chip | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 26 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for ILB1206ER260V
This table gives cross-reference parts and alternative options found for ILB1206ER260V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILB1206ER260V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILB1206ER260V | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | ILB1206ER260V vs ILB1206ER260V |
ILB1206ER310V | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | ILB1206ER260V vs ILB1206ER310V |
BLM31A260SPT1 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | ILB1206ER260V vs BLM31A260SPT1 |
ILB1206ER190V | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | ILB1206ER260V vs ILB1206ER190V |
BLM31A260SPT | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | ILB1206ER260V vs BLM31A260SPT |