Part Details for ILD30 by Siemens
Overview of ILD30 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILD30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | 427 |
|
$0.6000 / $1.4400 | Buy Now |
|
Quest Components | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | 3200 |
|
$0.7200 / $2.4000 | Buy Now |
|
Quest Components | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | 78 |
|
$1.2000 / $2.4000 | Buy Now |
|
ComSIT USA | DUAL CHANNEL PHOTODARLINGTON OPTOCOUPLER Darlington Output Optocoupler, 2-Element, 5300V Isolation RoHS: Not Compliant | Europe - 10 |
|
RFQ |
Part Details for ILD30
ILD30 CAD Models
ILD30 Part Data Attributes:
|
ILD30
Siemens
Buy Now
Datasheet
|
Compare Parts:
ILD30
Siemens
Darlington Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 400% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for ILD30
This table gives cross-reference parts and alternative options found for ILD30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2566L-1-A | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation | Renesas Electronics Corporation | ILD30 vs PS2566L-1-A |
H11AA3.300 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | ILD30 vs H11AA3.300 |
H11AA4 | NPN-OUTPUT AC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | Intersil Corporation | ILD30 vs H11AA4 |
PS2565-1 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | ILD30 vs PS2565-1 |
TIL193ASM | Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-16 | Isocom Components | ILD30 vs TIL193ASM |
TLP624-2 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom Components | ILD30 vs TLP624-2 |
TIL193B-SM | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-16 | Isocom Components | ILD30 vs TIL193B-SM |
PS2566-1 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | ILD30 vs PS2566-1 |
LTV827SA | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | ILD30 vs LTV827SA |
H11AA1 | AC Input-Transistor Output Optocoupler, 1-Element, 1060V Isolation | Harris Semiconductor | ILD30 vs H11AA1 |