Part Details for ILD610-4-X006 by Siemens
Overview of ILD610-4-X006 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for ILD610-4-X006
ILD610-4-X006 CAD Models
ILD610-4-X006 Part Data Attributes:
|
ILD610-4-X006
Siemens
Buy Now
Datasheet
|
Compare Parts:
ILD610-4-X006
Siemens
Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for ILD610-4-X006
This table gives cross-reference parts and alternative options found for ILD610-4-X006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD610-4-X006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILD610-4-X006 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILD610-4-X006 vs ILD610-4-X006 |
ILD610-4 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILD610-4-X006 vs ILD610-4 |
ILD610-4 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILD610-4-X006 vs ILD610-4 |
ILD610-4-X001 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILD610-4-X006 vs ILD610-4-X001 |