ILD615-2-X016
Description: Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8

Overview of ILD615-2-X016 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for ILD615-2-X016 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ILD615-2-X016 by Siemens

ILD615-2-X016
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Package Description
DIP-8
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
80%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
Number of Elements
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. ILD615-2-X016
    Siemens
    Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
    VS

Alternate Parts for ILD615-2-X016

This table gives cross-reference parts and alternative options found for ILD615-2-X016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD615-2-X016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ILD615-2X016 Transistor Output Optocoupler, 2-Element, 5300V Isolation, Vishay Intertechnologies ILD615-2-X016 vs ILD615-2X016
ILD615-2-X016 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Infineon Technologies AG ILD615-2-X016 vs ILD615-2-X016
Part Number Description Manufacturer Compare
SFH615AGB-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Infineon Technologies AG ILD615-2-X016 vs SFH615AGB-X001T
MCT271V-M 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 Fairchild Semiconductor Corporation ILD615-2-X016 vs MCT271V-M
SFH600-2-X006 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens ILD615-2-X016 vs SFH600-2-X006
SFH615AA-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Siemens ILD615-2-X016 vs SFH615AA-X001T
SFH640-2-X007 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG ILD615-2-X016 vs SFH640-2-X007
IL208AT Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOIC-8 Infineon Technologies AG ILD615-2-X016 vs IL208AT
LTV817SB-TA1 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-4 Lite-On Semiconductor Corporation ILD615-2-X016 vs LTV817SB-TA1
ILQ615-3-X009T Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens ILD615-2-X016 vs ILQ615-3-X009T
ILD615-4-X016 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Siemens ILD615-2-X016 vs ILD615-4-X016
H11A3 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens ILD615-2-X016 vs H11A3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ILD615-2-X016 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ILD615-2-X016 by Siemens

Select Manufacturer
Which Manufacturer of ILD615-2-X016 would you like to use for your alert(s)?
  • Please alert me when ILD615-2-X016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ILD615-2-X016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ILD615-2-X016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ILD615-2-X016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ILD615-2-X016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ILD615-2-X016 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: