Part Details for ILD66-4-X009T by Infineon Technologies AG
Overview of ILD66-4-X009T by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ILD66-4-X009T
ILD66-4-X009T CAD Models
ILD66-4-X009T Part Data Attributes
|
ILD66-4-X009T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ILD66-4-X009T
Infineon Technologies AG
Darlington Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 60 V | |
Configuration | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 750% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for ILD66-4-X009T
This table gives cross-reference parts and alternative options found for ILD66-4-X009T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD66-4-X009T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILD3-2-X019T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILD66-4-X009T vs ILD3-2-X019T |
ILQ3-1-X007T | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 | Infineon Technologies AG | ILD66-4-X009T vs ILQ3-1-X007T |
ILD615-4X009 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Infineon Technologies AG | ILD66-4-X009T vs ILD615-4X009 |
ILD615-4-X009 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILD66-4-X009T vs ILD615-4-X009 |
ILD615-3-X017T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILD66-4-X009T vs ILD615-3-X017T |
ILQ31-X006 | Darlington Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILD66-4-X009T vs ILQ31-X006 |
ILD615-3-X016 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILD66-4-X009T vs ILD615-3-X016 |
ILD615-3X016 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Infineon Technologies AG | ILD66-4-X009T vs ILD615-3X016 |
ILD32-X019 | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-8 | Infineon Technologies AG | ILD66-4-X009T vs ILD32-X019 |
ILD66-4-X009T | Darlington Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILD66-4-X009T vs ILD66-4-X009T |