Part Details for ILQ74-X001 by Vishay Intertechnologies
Overview of ILQ74-X001 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILQ74-X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9250
|
Newark | Npn-Output Dc-Input Optocoupler,4-Channel,5.3Kv Isolation, dip |Vishay ILQ74-X001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $1.8600 | Buy Now |
DISTI #
ILQ74-X001
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP - Tape and Reel (Alt: ILQ74-X001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.7496 / $2.2226 | Buy Now |
DISTI #
782-ILQ74-X001
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Quad CTR > 12.5% RoHS: Compliant | 0 |
|
$1.7300 / $1.7400 | Order Now |
DISTI #
ILQ74-X001
|
TTI | Transistor Output Optocouplers Phototransistor Out Quad CTR > 12.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.6500 / $1.7200 | Buy Now |
DISTI #
ILQ74-X001
|
EBV Elektronik | (Alt: ILQ74-X001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ILQ74-X001
ILQ74-X001 CAD Models
ILQ74-X001 Part Data Attributes
|
ILQ74-X001
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILQ74-X001
Vishay Intertechnologies
Transistor Output Optocoupler, 4-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 12.5% | |
Current Transfer Ratio-Nom | 35% | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for ILQ74-X001
This table gives cross-reference parts and alternative options found for ILQ74-X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ74-X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ74-X001 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, DIP-16 | Vishay Semiconductors | ILQ74-X001 vs ILQ74-X001 |
ILQ74-X006 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ74-X001 vs ILQ74-X006 |
ILQ74 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ74-X001 vs ILQ74 |
ILQ74-X001 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ74-X001 vs ILQ74-X001 |