Part Details for ILQ74X by Isocom Components
Overview of ILQ74X by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILQ74X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ILQ74X-ND
|
DigiKey | 16PIN TRANSISTOR DETECTOR, HIGH Min Qty: 1 Lead time: 3 Weeks Container: Tube |
25 In Stock |
|
$0.6448 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2100 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.6240 | Buy Now |
DISTI #
77681113
|
Verical | DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 50000 |
|
$0.6624 | Buy Now |
DISTI #
ILQ74X
|
TME | Optocoupler, THT, Ch: 4, OUT: transistor, Uinsul: 7.5kV, Uce: 50V Min Qty: 1 | 90 |
|
$0.5800 / $0.9900 | Buy Now |
|
NAC | 16 Pin Transistor Detector, High Density, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.6144 / $0.9120 | Buy Now |
Part Details for ILQ74X
ILQ74X CAD Models
ILQ74X Part Data Attributes
|
ILQ74X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ILQ74X
Isocom Components
Optoelectronic Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 12.5% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | TIN |