Part Details for IM23GR by TE Connectivity
Results Overview of IM23GR by TE Connectivity
- Distributor Offerings: (38 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IM23GR Information
IM23GR by TE Connectivity is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for IM23GR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03P2196
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Im Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Coil Resistance:500Ohmrohs Compliant: Yes |Axicom Te Connectivity IM23GR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 144 |
|
$3.8300 / $4.2100 | Buy Now |
|
DISTI #
2-1462039-9
|
Avnet Americas | Signal Relay DPDT 250V 5V Gull Wing Surface Mount T/R - Tape and Reel (Alt: 2-1462039-9) COO: Austria RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tape & Reel | 10000 |
|
$1.9968 / $3.2400 | Buy Now |
|
DISTI #
655-IM23GR
|
Mouser Electronics | High Frequency / RF Relays IM RELAY 50mW 5V RoHS: Compliant | 3873 |
|
$3.4800 | Buy Now |
|
DISTI #
V36:1790_11681920
|
Arrow Electronics | Signal Relay 5VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD COO: Austria RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2526 | Americas - 5000 |
|
$3.3210 | Buy Now |
|
DISTI #
V72:2272_11681920
|
Arrow Electronics | Signal Relay 5VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD COO: Austria RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2421 Container: Cut Strips | Americas - 1606 |
|
$3.3540 / $3.6750 | Buy Now |
|
DISTI #
AMP2-1462039-9
|
Heilind Electronics | IM23GR=IM RELAY 50MW 5V | Americas - 15000 in Stock3750 On Order |
|
$2.1467 / $2.2362 | Buy Now |
|
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive COO: Austria RoHS: Compliant |
9069 In Stock 5000 On Order |
|
$2.0800 / $2.3760 | Buy Now |
|
DISTI #
79662142
|
Verical | Signal Relay 5VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$2.6900 / $3.5400 | Buy Now |
|
DISTI #
91008538
|
Verical | Signal Relay 5VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2526 | Americas - 5000 |
|
$3.3210 | Buy Now |
|
DISTI #
81438959
|
Verical | Signal Relay 5VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2421 | Americas - 1606 |
|
$3.3540 / $3.6750 | Buy Now |